PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41068APGGI

DigiKey Part Number
800-2530-5-ND
Manufacturer
Manufacturer Product Number
5V41068APGGI
Description
IC CLOCK BUFFER PCIE 16-TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
200MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
HCSL
Supplier Device Package
16-TSSOP
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC19202AGNT#BD0Renesas Electronics Corporation0800-RC19202AGNT#BD0-ND$4.20000MFR Recommended
In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$17.08000$17.08
10$13.17400$131.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.