Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5PB1106CMGI8/N | |
|---|---|
DigiKey Part Number | 800-5PB1106CMGI8/NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5PB1106CMGI8/N |
Description | 5PB1106 MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Category | Input LVCMOS |
Manufacturer Renesas Electronics Corporation | Output LVCMOS |
Packaging Tape & Reel (TR) | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:6 | Package / Case 16-UFQFN |
Differential - Input:Output No/No | Supplier Device Package 16-QFN (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1106CMGI/N | Renesas Electronics Corporation | 0 | 800-5PB1106CMGI/N-ND | $1.83260 | Parametric Equivalent |
| 5PB1106CMGI8 | Renesas Electronics Corporation | 0 | 800-5PB1106CMGI8CT-ND | $3.07000 | Parametric Equivalent |
| 5PB1106CMGK8 | Renesas Electronics Corporation | 0 | 800-5PB1106CMGK8TR-ND | $1.83260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60974 | $6,438.96 |


