
5P50912NBGI8 | |
|---|---|
DigiKey Part Number | 5P50912NBGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5P50912NBGI8 |
Description | IC CLK GEN SPREAD SPECTRUM 8DFN |
Customer Reference | |
Detailed Description | IC 30MHz 1 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Renesas Electronics Corporation | Frequency - Max 30MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-VFDFN Exposed Pad |
Output Clock | Supplier Device Package 8-DFN (2x2) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

