54FCT245CTDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 171
Unit Price: $257.08000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT245CTDB

DigiKey Part Number
54FCT245CTDB-ND
Manufacturer
Manufacturer Product Number
54FCT245CTDB
Description
IC TXRX 4.5V/5.5V 20-CDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-CDIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-CDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JD54F245SRARochester Electronics, LLC1712156-JD54F245SRA-ND$257.08000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes