54FCT245ATLB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,016
Unit Price: $0.91000
Datasheet
Image for 54FCT245ATLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT245ATLB

DigiKey Part Number
54FCT245ATLB-ND
Manufacturer
Manufacturer Product Number
54FCT245ATLB
Description
IC TXRX 4.5V/5.5V 20-LCC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-LCC
Number of Elements
1
Supplier Device Package
20-LCC (8.89x8.89)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATQGRenesas Electronics Corporation2,016800-2171-ND$0.91000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes