Similar
Similar
Similar

R5F21226DFP#U0 | |
|---|---|
DigiKey Part Number | R5F21226DFP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21226DFP#U0 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/22 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, LINbus, SIO, SSU, UART/USART | Package / Case 48-LQFP |
Peripherals POR, Voltage Detect, WDT | Base Product Number |
Number of I/O 41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104GCGFB#30 | Renesas Electronics Corporation | 1,250 | R5F104GCGFB#30-ND | $2.32000 | Similar |
| R5F11BGCAFB#30 | Renesas Electronics Corporation | 24 | R5F11BGCAFB#30-ND | $2.34000 | Similar |
| R5F11BGCAFB#50 | Renesas Electronics Corporation | 2,000 | R5F11BGCAFB#50CT-ND | $2.34000 | Similar |



