Accelerator 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88694IH5Z-TK

DigiKey Part Number
ISL88694IH5ZTR-ND - Tape & Reel (TR)
ISL88694IH5ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL88694IH5Z-TK
Description
IC ACCELERATOR I2C 2CH SOT-5
Customer Reference
Detailed Description
Accelerator 2 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
80µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,748
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.73000$3.73
5$3.33400$16.67
10$3.18800$31.88
25$3.01280$75.32
50$2.89320$144.66
100$2.78380$278.38
500$2.56346$1,281.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.48141$2,481.41
2,000$2.40615$4,812.30
3,000$2.36504$7,095.12
Manufacturers Standard Package