Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2305-1HDCGI8 | |
|---|---|
DigiKey Part Number | 800-1271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2305-1HDCGI8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C2405A-1HWIE | Diodes Incorporated | 0 | PI6C2405A-1HWIE-ND | $1.22111 | Similar |
| PI6C2405A-1HWIEX | Diodes Incorporated | 0 | PI6C2405A-1HWIEX-ND | $0.63630 | Similar |
| PL123-05HSC | Microchip Technology | 0 | PL123-05HSC-ND | $0.61600 | Similar |
| PL123-05HSC-R | Microchip Technology | 1,033 | 150-PL123-05HSC-RCT-ND | $0.62000 | Similar |
| PL123-05HSI | Microchip Technology | 0 | PL123-05HSI-ND | $0.80080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47740 | $1,432.20 |



