
RL-9750-3-7,0 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-3-7,0-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-3-7,0 |
Description | CM CHOKE 7MH 134MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 134mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 134mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.827" W (33.00mm x 21.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 10 | $4.51700 | $45.17 |
| 25 | $4.16600 | $104.15 |
| 50 | $3.91860 | $195.93 |
| 100 | $3.68620 | $368.62 |
| 250 | $3.39984 | $849.96 |
| 500 | $3.19804 | $1,599.02 |
| 1,000 | $3.00802 | $3,008.02 |

