
RL-9750-2VM-1,2 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-2VM-1,2-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-2VM-1,2 |
Description | CMC 1.2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 43mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 43mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.748" W (26.00mm x 19.00mm) | |
Height (Max) | 1.173" (29.80mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.41000 | $5.41 |
| 10 | $4.41200 | $44.12 |
| 25 | $4.06880 | $101.72 |
| 50 | $3.82740 | $191.37 |
| 100 | $3.60030 | $360.03 |
| 250 | $3.32072 | $830.18 |
| 500 | $3.12356 | $1,561.78 |
| 1,000 | $2.93800 | $2,938.00 |

