
RL-9750-1VM-5,6 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-1VM-5,6-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-1VM-5,6 |
Description | CMC 5.6MH 800MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 504mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.6 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 504mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.02300 | $30.23 |
| 25 | $2.78720 | $69.68 |
| 50 | $2.62200 | $131.10 |
| 100 | $2.46630 | $246.63 |
| 250 | $2.27480 | $568.70 |
| 500 | $2.13982 | $1,069.91 |
| 1,000 | $2.01276 | $2,012.76 |
| 5,000 | $1.74567 | $8,728.35 |

