5.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 308mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-9750-1HL-5,4

DigiKey Part Number
5594-RL-9750-1HL-5,4-ND
Manufacturer
Manufacturer Product Number
RL-9750-1HL-5,4
Description
CMC 5.4MH 1.1A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 308mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.4 mH @ 10 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
308mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.913" L x 0.610" W (23.20mm x 15.50mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.71000$3.71
10$3.02300$30.23
25$2.78720$69.68
50$2.62200$131.10
100$2.46630$246.63
250$2.27480$568.70
500$2.13982$1,069.91
1,000$2.01276$2,012.76
5,000$1.74567$8,728.35
Manufacturers Standard Package