
RL-4400-3-52,7 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-3-52,7-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-3-52,7 |
Description | CMC 52.7MH 420MA 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 420mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 52.7 mH @ 10 kHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.882" L x 0.752" W (22.40mm x 19.10mm) | |
Height (Max) | 1.051" (26.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.36300 | $23.63 |
| 25 | $2.18560 | $54.64 |
| 50 | $2.06080 | $103.04 |
| 100 | $1.94300 | $194.30 |
| 250 | $1.79784 | $449.46 |
| 500 | $1.69540 | $847.70 |
| 1,000 | $1.59894 | $1,598.94 |
| 2,500 | $1.48002 | $3,700.05 |

