
RL-1256-8-560 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-8-560-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-8-560 |
Description | FIXED IND 560UH 20A 31 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 20 A 31mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 2.400" Dia (60.96mm) | |
Height - Seated (Max) | 2.600" (66.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.17000 | $43.17 |
| 10 | $35.50800 | $355.08 |
| 25 | $32.86080 | $821.52 |
| 50 | $30.99320 | $1,549.66 |
| 100 | $29.45500 | $2,945.50 |

