
RL-4400-2-1,80 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-1,80-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-1,80 |
Description | CMC 1.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.98400 | $19.84 |
| 25 | $1.83520 | $45.88 |
| 50 | $1.73040 | $86.52 |
| 100 | $1.63150 | $163.15 |
| 250 | $1.50952 | $377.38 |
| 500 | $1.42348 | $711.74 |
| 1,000 | $1.34245 | $1,342.45 |
| 2,500 | $1.24255 | $3,106.38 |

