900 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-4400-1-0,90

DigiKey Part Number
5594-RL-4400-1-0,90-ND
Manufacturer
Manufacturer Product Number
RL-4400-1-0,90
Description
CMC 900UH 1A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
900 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 190mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
900 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
190mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.626" L x 0.453" W (15.90mm x 11.50mm)
Height (Max)
0.650" (16.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.44500$14.45
25$1.33640$33.41
50$1.26000$63.00
100$1.18790$118.79
250$1.09904$274.76
500$1.03636$518.18
1,000$0.97732$977.32
2,500$0.90452$2,261.30
Manufacturers Standard Package