
RL-2250-10-20 | |
|---|---|
DigiKey Part Number | 5594-RL-2250-10-20-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-10-20 |
Description | 50/60 HZ XFMR 10VA 115V:20V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer Primary Parallel 10V, Series 20V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.26mm L x 40.13mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $13.78100 | $137.81 |
| 25 | $13.21520 | $330.38 |
| 50 | $12.80080 | $640.04 |
| 200 | $12.00605 | $2,401.21 |
| 400 | $11.62535 | $4,650.14 |
| 600 | $11.40778 | $6,844.67 |

