Image for WJ15EDGK-3.5-10p-14-RNA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ15EDGK-3.5-10p-14-RNA

DigiKey Part Number
4915-WJ15EDGK-3.5-10p-14-RNA-ND
Manufacturer
Manufacturer Product Number
WJ15EDGK-3.5-10p-14-RNA
Description
10 position PCB push-in spring c
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Manufacturer
Reliance North America
Current
8 A
Packaging
Bulk
Voltage
300 V
Part Status
Active
Wire Gauge
16-28 AWG
Number of Levels
1
Color
Green
Positions Per Level
10
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Reliance North America
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$5.27000$263.50
100$5.00000$500.00
250$4.56000$1,140.00
500$4.22000$2,110.00
1,000$4.00000$4,000.00
2,500$3.98000$9,950.00
5,000$3.86000$19,300.00