
2230-1051-100 | |
|---|---|
DigiKey Part Number | 3730-2230-1051-100-ND |
Manufacturer | |
Manufacturer Product Number | 2230-1051-100 |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 140VAC, 200VDC | |
Must Operate | 15 ~ 23AT | |
Must Release | 7.5 ~ 17.5AT | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | Module, Wire Leads |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.97000 | $14.97 |
| 5 | $14.52000 | $72.60 |
| 10 | $14.09000 | $140.90 |
| 25 | $13.66000 | $341.50 |
| 50 | $13.25000 | $662.50 |
| 100 | $12.86000 | $1,286.00 |
| 250 | $12.47000 | $3,117.50 |
| 500 | $12.10000 | $6,050.00 |
| 1,000 | $11.73000 | $11,730.00 |


