Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
REED Instruments - Test and Measure with Confidence

R5010

DigiKey Part Number
2867-R5010-ND
Manufacturer
Manufacturer Product Number
R5010
Description
DIGITAL MULTIMETER
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Manufacturer
REED Instruments
Functions, Extra
Continuity, Diode Test
Packaging
Retail Package
Features
Auto Off, Backlight, Hold, Min/Max, Relative
Part Status
Active
Ranging
Auto/Manual
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 1000V, CAT IV 600V
Display Type
LCD
Includes
Adapter, Battery, Case, Plugs, Probe, Test Leads
Display Count
40000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$179.00000$179.00