39.000" (990.60mm) K-Type Thermocouple Contact, Ribbon -58 ~ 932°F (-50 ~ 500°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2920

DigiKey Part Number
2867-R2920-ND
Manufacturer
Manufacturer Product Number
R2920
Description
TYPE K SURFACE PROBE
Customer Reference
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Contact, Ribbon -58 ~ 932°F (-50 ~ 500°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Ribbon
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 932°F (-50 ~ 500°C)
Cable Length
39.000" (990.60mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
6.300" (160.02mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$79.00000$79.00