
R2450SD-KIT3 | |
|---|---|
DigiKey Part Number | 2867-R2450SD-KIT3-ND |
Manufacturer | |
Manufacturer Product Number | R2450SD-KIT3 |
Description | THERMO HANDHELD W/ SD CARD 4PR |
Customer Reference | |
Detailed Description | Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Probe Type | J, K, T, E, R, S | |
Battery Cell Size | AA (6) | |
Includes | Adapter, Memory Card, Probes |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.00000 | $425.00 |

