Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2450SD-KIT

DigiKey Part Number
2867-R2450SD-KIT-ND
Manufacturer
Manufacturer Product Number
R2450SD-KIT
Description
THERMO HANDHELD W/ADAPTER SD CRD
Customer Reference
Detailed Description
Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
REED Instruments
Input Type
Thermocouple
Packaging
Retail Package
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Part Status
Active
Probe Type
J, K, T, E, R, S
Type
Handheld
Battery Cell Size
AA (6)
Temperature Display
C°/F°
Includes
Adapter, Memory Card
Temperature Range
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$359.00000$359.00