
R1130 | |
|---|---|
DigiKey Part Number | 2867-R1130-ND |
Manufacturer | |
Manufacturer Product Number | R1130 |
Description | TEST PROBE SET |
Customer Reference | |
Detailed Description | 10 A Sharp Tip Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tip Type | Sharp Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.800" (20.32mm) | |
Length - Overall | 4.700" (119.38mm) | |
Color | Black and Red | |
Voltage Rating | 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | IC Insulator Cap |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.00000 | $10.00 |

