R1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1000

DigiKey Part Number
2867-R1000-ND
Manufacturer
Manufacturer Product Number
R1000
Description
TEST LEAD BANANA TO PROBE 47.2"
Customer Reference
Detailed Description
47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
47.2" (1200.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red, Gray Probes
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
CAT II 1000V, CAT III 1000V, CAT IV 600V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.00000$15.00