Handheld -100°C ~ 300°C RTD Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-370-NIST

DigiKey Part Number
2867-C-370-NIST-ND
Manufacturer
Manufacturer Product Number
C-370-NIST
Description
THERMO HANDHELD RTD W/ CAL CERT
Customer Reference
Detailed Description
Handheld -100°C ~ 300°C RTD Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-100°C ~ 300°C
Display Type
LCD
Input Type
RTD
Features
Auto Off, Hold, Min/Max/Ave
Probe Type
RTD
Battery Cell Size
AAA (3)
Includes
Batteries, Calibration Certificate, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$379.00000$379.00