Image for NT-5008-GX2-SC40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-5008-GX2-SC40

DigiKey Part Number
68-NT-5008-GX2-SC40-ND
Manufacturer
Manufacturer Product Number
NT-5008-GX2-SC40
Description
8-PORT GIGABIT MANAGED INDUSTRIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
1000BASE-LX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10V ~ 49V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,815.08000$2,815.08
Manufacturers Standard Package