
CSMSTRZR | |
|---|---|
DigiKey Part Number | CSMSTRZR-ND |
Manufacturer | |
Manufacturer Product Number | CSMSTRZR |
Description | CONTROL LOGIC MASTER MODULAR 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 16 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Software | Crimson 3.0 | |
Approval Agency | CE, cULus, UL | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,526.39000 | $4,526.39 |

