
RTM-1205S-R | |
|---|---|
DigiKey Part Number | 945-RTM-1205S-RTR-ND - Tape & Reel (TR) 945-RTM-1205S-RCT-ND - Cut Tape (CT) 945-RTM-1205S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTM-1205S-R |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RTM-1205S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |

