


RSO-1209S/H3 | |
|---|---|
DigiKey Part Number | 945-3386-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1209S/H3 |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1209S/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.38000 | $22.38 |
| 5 | $21.54600 | $107.73 |
| 10 | $21.19800 | $211.98 |
| 25 | $20.74400 | $518.60 |
| 50 | $20.40680 | $1,020.34 |
| 100 | $20.07460 | $2,007.46 |
| 250 | $19.64316 | $4,910.79 |
| 500 | $19.32262 | $9,661.31 |

