
RSO-1209DZ | |
|---|---|
DigiKey Part Number | 945-2404-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1209DZ |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1209DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.05000 | $23.05 |
| 5 | $22.19400 | $110.97 |
| 10 | $21.83400 | $218.34 |
| 25 | $21.36640 | $534.16 |
| 50 | $21.01900 | $1,050.95 |
| 100 | $20.67670 | $2,067.67 |
| 250 | $20.23232 | $5,058.08 |
| 500 | $19.90204 | $9,951.02 |

