
MLX91221KDC-ABR-038-RE | |
|---|---|
DigiKey Part Number | 413-MLX91221KDC-ABR-038-RETR-ND - Tape & Reel (TR) 413-MLX91221KDC-ABR-038-RECT-ND - Cut Tape (CT) 413-MLX91221KDC-ABR-038-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91221KDC-ABR-038-RE |
Description | CURRENT SENSOR HE 38A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 38A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33.3mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 5 | $3.56200 | $17.81 |
| 10 | $3.40600 | $34.06 |
| 25 | $3.22040 | $80.51 |
| 50 | $3.09340 | $154.67 |
| 100 | $2.97710 | $297.71 |
| 500 | $2.74326 | $1,371.63 |
| 1,000 | $2.65616 | $2,656.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53261 | $7,597.83 |

