Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3-2412SZ

DigiKey Part Number
945-1321-ND
Manufacturer
Manufacturer Product Number
RS3-2412SZ
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-2412SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$23.42000$23.42
5$22.55000$112.75
10$22.18400$221.84
25$21.70920$542.73
50$21.35600$1,067.80
100$21.00850$2,100.85
250$20.55692$5,139.23
500$18.17002$9,085.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.