
RS3-2412DZ | |
|---|---|
DigiKey Part Number | 945-2889-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2412DZ |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2412DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.52000 | $25.52 |
| 5 | $24.56800 | $122.84 |
| 10 | $24.16900 | $241.69 |
| 25 | $23.65160 | $591.29 |
| 50 | $23.26700 | $1,163.35 |
| 100 | $22.88810 | $2,288.81 |
| 250 | $22.39604 | $5,599.01 |
| 500 | $19.45002 | $9,725.01 |

