
SZESD7551N2T5G | |
|---|---|
DigiKey Part Number | 488-SZESD7551N2T5GTR-ND - Tape & Reel (TR) 488-SZESD7551N2T5GCT-ND - Cut Tape (CT) 488-SZESD7551N2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7551N2T5G |
Description | TVS DIODE 3.3VWM 13VC 2X2DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.22pF @ 1GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22900 | $2.29 |
| 100 | $0.14370 | $14.37 |
| 500 | $0.10652 | $53.26 |
| 1,000 | $0.09449 | $94.49 |
| 2,000 | $0.08433 | $168.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06348 | $507.84 |
| 16,000 | $0.05787 | $925.92 |
| 24,000 | $0.05500 | $1,320.00 |
| 40,000 | $0.05178 | $2,071.20 |
| 56,000 | $0.04988 | $2,793.28 |
| 80,000 | $0.04803 | $3,842.40 |





