
RP10-4812DE | |
|---|---|
DigiKey Part Number | RP10-4812DE-ND |
Manufacturer | |
Manufacturer Product Number | RP10-4812DE |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 36V - 75V Input |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RP10-4812DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 9 | $56.56111 | $509.05 |

