Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZE-1215S/HP

DigiKey Part Number
RKZE-1215S/HP-ND
Manufacturer
Manufacturer Product Number
RKZE-1215S/HP
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZE-1215S/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$8.31640$207.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.