Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC8-243.3SRW/H2/A/M/SMD

DigiKey Part Number
REC8-243.3SRW/H2/A/M/SMD-ND
Manufacturer
Manufacturer Product Number
REC8-243.3SRW/H2/A/M/SMD
Description
DC DC CONVERTER 3.3V 8W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-243.3SRW/H2/A/M/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
15$34.11133$511.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.