



REC7.5-4812SRW/H3/A/M | |
|---|---|
DigiKey Part Number | 945-2841-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-4812SRW/H3/A/M |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-4812SRW/H3/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.16000 | $34.16 |
| 5 | $32.89400 | $164.47 |
| 10 | $32.36100 | $323.61 |
| 25 | $31.66720 | $791.68 |
| 50 | $31.15220 | $1,557.61 |
| 100 | $30.64480 | $3,064.48 |
| 250 | $29.98572 | $7,496.43 |

