Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-1212SRW/H2/A/M

DigiKey Part Number
945-2823-ND
Manufacturer
Manufacturer Product Number
REC10-1212SRW/H2/A/M
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-1212SRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$42.61000$42.61
5$41.02600$205.13
10$40.36100$403.61
25$39.49600$987.40
50$38.85340$1,942.67
100$38.22010$3,822.01
250$37.39796$9,349.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.