
RACM30-54SK/277/PMA | |
|---|---|
DigiKey Part Number | 945-RACM30-54SK/277/PMA-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-54SK/277/PMA |
Description | AC/DC CONVERTER 54V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, IECEE CB Scheme |
Voltage - Output 1 54V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 556 mA | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.56000 | $23.56 |
| 10 | $20.02300 | $200.23 |
| 100 | $17.02090 | $1,702.09 |

