Enclosed AC DC Converters 1 Output 9V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 80 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-09SC/W

DigiKey Part Number
945-2211-ND
Manufacturer
Manufacturer Product Number
RAC04-09SC/W
Description
AC/DC CONVERTER 9V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-09SC/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
444 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-25°C ~ 85°C (With Derating)
Features
DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 118 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

118In Stock
Ships from WEC