Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2S-0505/P-R

DigiKey Part Number
945-R2S-0505/P-RTR-ND - Tape & Reel (TR)
945-R2S-0505/P-RCT-ND - Cut Tape (CT)
945-R2S-0505/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2S-0505/P-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2S-0505/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.08900$3,022.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.08000$13.08
Digi-Reel®
QuantityUnit PriceExt Price
1$13.94000$13.94
* All Digi-Reel orders will add a $7.00 reeling fee.