


R1Z-2405/H-R | |
|---|---|
DigiKey Part Number | 945-R1Z-2405/H-RTR-ND - Tape & Reel (TR) 945-R1Z-2405/H-RCT-ND - Cut Tape (CT) 945-R1Z-2405/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1Z-2405/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-2405/H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.84000 | $18.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.38004 | $4,345.01 |

