Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
R0.5S_D

R0.5S12-0505/H-R

DigiKey Part Number
945-R0.5S12-0505/H-RTR-ND - Tape & Reel (TR)
945-R0.5S12-0505/H-RCT-ND - Cut Tape (CT)
945-R0.5S12-0505/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5S12-0505/H-R
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S12-0505/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.88000$10.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.05620$5,028.10
Manufacturers Standard Package