Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
R0.25S_D
Medical-grade DC/DC & AC/DC Converters

R0.25S12-053.3/HP

DigiKey Part Number
R0.25S12-053.3/HP-ND
Manufacturer
Manufacturer Product Number
R0.25S12-053.3/HP
Description
DC DC CONVERTER 3.3V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S12-053.3/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
76mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 41 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
33$13.59030$448.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

41In Stock
Ships from WEC