750 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG751G100NT

DigiKey Part Number
4713-GMC10CG751G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG751G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG751G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG751G100NT
Description
CAP0603 COG 750PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51500$5.15
50$0.39620$19.81
100$0.35980$35.98
500$0.29822$149.11
1,000$0.27918$279.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25063$1,002.52
8,000$0.24002$1,920.16
12,000$0.23470$2,816.40
20,000$0.22881$4,576.20
28,000$0.22536$6,310.08
40,000$0.22204$8,881.60
Manufacturers Standard Package