
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RealSense | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Frames per Second | 90.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV2740 | |
Type | - | |
Interface | USB | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module | |
Supplier Device Package | Module |

