
CF12-822-JTW | |
|---|---|
DigiKey Part Number | 4855-CF12-822-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF12-822-JTW |
Description | RES CARB FILM |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.059" Dia x 0.146" L (1.50mm x 3.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

