GP55-1502-FTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: $0.03537
Datasheet
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP55-1502-FTW

DigiKey Part Number
4855-GP55-1502-FTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP55-1502-FTW
Description
RES 15K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 160°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03537$176.85
Manufacturers Standard Package